895-015-521-108

Heilind Number:EDA895-015-521-108
Manufacturer:EDAC
Manufacturer Number:895-015-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-108

Detailed Description

Enhance your electronic connections with this sleek black Board-To-Board PCB Connector. Designed for optimal performance, it features 15 positions in a single row with a pitch of .1 inches, ensuring seamless and efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB setups with this essential component, offering precision and quality in every connection.