895-015-521-112

Heilind Number:EDA895-015-521-112
Manufacturer:EDAC
Manufacturer Number:895-015-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision, it features 15 positions with a single row layout and a compact .1-inch pitch, making it ideal for tight spaces. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures lasting connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees seamless performance even in harsh conditions. Upgrade your setup with this essential component for seamless board-to-board connections.