895-015-521-403

Heilind Number:EDA895-015-521-403
Manufacturer:EDAC
Manufacturer Number:895-015-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-403

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts a single row layout with 15 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCB projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various settings. Elevate your PCB design with this essential connector.