895-015-521-404

Heilind Number:EDA895-015-521-404
Manufacturer:EDAC
Manufacturer Number:895-015-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional performance even in demanding environments, while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your system with this essential component for seamless and efficient data transmission.