895-015-521-603

Heilind Number:EDA895-015-521-603
Manufacturer:EDAC
Manufacturer Number:895-015-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-603

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board to Board Card Edge Connector. Designed for seamless integration, it features a single row with 15 positions and a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a straight mount orientation and compact dimensions, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic projects. Upgrade your PCB setup with this essential connector for optimal performance.