895-015-521-612

Heilind Number:EDA895-015-521-612
Manufacturer:EDAC
Manufacturer Number:895-015-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-521-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Featuring a single row design with 15 positions, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Its straight mount orientation makes it convenient to integrate into your PCB setup. Upgrade your system's connectivity with this essential component.