895-015-523-101

Heilind Number:EDA895-015-523-101
Manufacturer:EDAC
Manufacturer Number:895-015-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-523-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, an essential component for seamless electronic integration. Designed for reliability, this connector features 15 positions in a single row, allowing for efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality component, meeting all your connectivity needs with precision.