895-015-524-403

Heilind Number:EDA895-015-524-403
Manufacturer:EDAC
Manufacturer Number:895-015-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance 15-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector ensures reliable data transmission in even the most demanding environments. With a compact pitch of .1 inches and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees optimal signal integrity and robustness. The copper alloy contacts provide excellent conductivity, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.