895-015-524-412

Heilind Number:EDA895-015-524-412
Manufacturer:EDAC
Manufacturer Number:895-015-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-524-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with a single row housing, ideal for streamlined installations. With 15 positions and a pitch of .1 inches, it offers efficient connectivity for your electronic components. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees safety and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.