895-015-525-101

Heilind Number:EDA895-015-525-101
Manufacturer:EDAC
Manufacturer Number:895-015-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-101

Detailed Description

Enhance connectivity within your electronic devices with this 15-position black board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure secure and stable connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a single row layout and a row spacing of 0.2 inches, it offers efficient space utilization while facilitating effortless installation. Perfect for various applications in the electronics industry, this connector is a crucial component for achieving optimal performance in your circuit designs.