895-015-525-102

Heilind Number:EDA895-015-525-102
Manufacturer:EDAC
Manufacturer Number:895-015-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 15 positions with a pitch of .1 inches, ensuring precision in your connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity and long-term durability. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Ideal for a wide range of applications, this black connector is a must-have for any PCB project. Elevate your connectivity experience with this essential component.