895-015-525-108

Heilind Number:EDA895-015-525-108
Manufacturer:EDAC
Manufacturer Number:895-015-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features 15 positions in a single row with a pitch of .1 inches, ensuring precise and reliable data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB designs with this essential component.