895-015-525-402

Heilind Number:EDA895-015-525-402
Manufacturer:EDAC
Manufacturer Number:895-015-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your electronic circuit boards, this connector features a straight mount orientation for easy installation. With 15 positions and a single row layout, it facilitates efficient data transmission between cards. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Contact pins crafted from Copper Alloy guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal integrity. Elevate your electronic projects with this essential connector, a must-have in the toolkit of any tech enthusiast.