895-015-525-403

Heilind Number:EDA895-015-525-403
Manufacturer:EDAC
Manufacturer Number:895-015-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-403

Detailed Description

Enhance your PCB connectivity with our 15-position straight mount card edge connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures secure and efficient power transmission. Each row features a .1-inch pitch with .2-inch spacing, facilitating smooth insertion and removal. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronic systems with this essential component for seamless board-to-board connections.