895-015-525-407

Heilind Number:EDA895-015-525-407
Manufacturer:EDAC
Manufacturer Number:895-015-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly setup.