895-015-525-603

Heilind Number:EDA895-015-525-603
Manufacturer:EDAC
Manufacturer Number:895-015-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Card Edge Connector. Designed for precision performance, it features 15 positions in a single row, allowing for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation and compact design make it easy to integrate into your PCB setups, ensuring a reliable and secure connection every time. Elevate your connectivity solutions with this essential component.