895-015-525-604

Heilind Number:EDA895-015-525-604
Manufacturer:EDAC
Manufacturer Number:895-015-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-525-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its 15-position layout ensures optimal performance for your electronic devices. Crafted with precision, the housing material guarantees durability with UL 94V-0 Polyphenylene Sulfide construction. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial environments. Its straight mount orientation and black color make it suitable for various applications. Upgrade your setup with this essential component for seamless and dependable connectivity.