895-015-540-101

Heilind Number:EDA895-015-540-101
Manufacturer:EDAC
Manufacturer Number:895-015-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-101

Detailed Description

Enhance your connectivity solutions with this high-performance 15-position Card Edge Connector. Designed for seamless integration into your PCB layouts, this connector features a straight mount orientation for easy installation. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers optimal durability and fire resistance. With copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission in any setup. Operating smoothly in temperature ranges from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connection systems with this essential component.