895-015-540-104

Heilind Number:EDA895-015-540-104
Manufacturer:EDAC
Manufacturer Number:895-015-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 15 positions in a single row layout, ensuring efficient data transmission. With an amperage rating of 3A, it guarantees reliable power delivery. The housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for your electronic projects, this connector ensures secure and stable connections on your PCBs.