895-015-540-402

Heilind Number:EDA895-015-540-402
Manufacturer:EDAC
Manufacturer Number:895-015-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-402

Detailed Description

Efficiently connect your PCBs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, offering reliable connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during installation. The copper alloy contact material guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Its straight mount orientation simplifies the connection process, making it a convenient choice for your electronic projects. Whether for personal or professional use, this connector is a must-have for ensuring seamless communication between your circuit boards.