895-015-540-404

Heilind Number:EDA895-015-540-404
Manufacturer:EDAC
Manufacturer Number:895-015-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-404

Detailed Description

Enhance your circuit connections with our durable and reliable Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. Its straight mount orientation and compact .1-inch pitch make it easy to install and space-saving. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.