895-015-540-602

Heilind Number:EDA895-015-540-602
Manufacturer:EDAC
Manufacturer Number:895-015-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row of 15 positions with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operable within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your electronic projects with this essential component.