895-015-540-603

Heilind Number:EDA895-015-540-603
Manufacturer:EDAC
Manufacturer Number:895-015-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-540-603

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. With a single row configuration and 15 positions, it offers efficient signal transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Perfect for industrial or commercial use, it facilitates seamless data transmission on your printed circuit boards. Upgrade your connectivity solutions with this essential component.