895-015-541-101

Heilind Number:EDA895-015-541-101
Manufacturer:EDAC
Manufacturer Number:895-015-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. The 15-position connector, with a single row layout and a pitch of .1 inch, ensures efficient data transfer. Crafted with durable copper alloy contacts, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.