895-015-541-102

Heilind Number:EDA895-015-541-102
Manufacturer:EDAC
Manufacturer Number:895-015-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-102

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features 15 positions in a single row, offering optimal performance and versatility. With a low amperage of 3A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission and robust protection. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments and applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic enthusiast's toolkit.