895-015-541-103

Heilind Number:EDA895-015-541-103
Manufacturer:EDAC
Manufacturer Number:895-015-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-103

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts for reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees a secure and stable connection. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, available in sleek black color.