895-015-541-104

Heilind Number:EDA895-015-541-104
Manufacturer:EDAC
Manufacturer Number:895-015-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-104

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, it ensures reliable performance. Featuring 15 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Designed for straight mount orientation, it's perfect for various PCB applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees versatility and durability. Upgrade your setup with this essential connector for seamless electronic connections.