895-015-541-107

Heilind Number:EDA895-015-541-107
Manufacturer:EDAC
Manufacturer Number:895-015-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black PCB connector. Featuring a single row design with 15 positions, it ensures seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both high performance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable board-to-board and card edge connections in your projects.