895-015-541-402

Heilind Number:EDA895-015-541-402
Manufacturer:EDAC
Manufacturer Number:895-015-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-402

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it offers optimum performance in various environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assembly process with this essential component.