895-015-541-404

Heilind Number:EDA895-015-541-404
Manufacturer:EDAC
Manufacturer Number:895-015-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during assembly. The contact material, Copper Alloy, further optimizes conductivity. Whether for industrial or consumer applications, this connector, with a straight mount orientation, offers versatility and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for demanding environments. Trust in this essential component to streamline your PCB connections and enhance overall performance.