895-015-541-407

Heilind Number:EDA895-015-541-407
Manufacturer:EDAC
Manufacturer Number:895-015-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-407

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring 15 positions in a single row layout, it offers optimal connectivity for your electronic devices. Crafted with high-quality copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation provides versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.