895-015-541-602

Heilind Number:EDA895-015-541-602
Manufacturer:EDAC
Manufacturer Number:895-015-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-602

Detailed Description

Enhance your PCB connectivity with our sleek and durable black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient and reliable data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees optimal performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile application. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.