895-015-541-603

Heilind Number:EDA895-015-541-603
Manufacturer:EDAC
Manufacturer Number:895-015-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 15 positions in a single row, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential component.