895-015-541-604

Heilind Number:EDA895-015-541-604
Manufacturer:EDAC
Manufacturer Number:895-015-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-604

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 15 positions with a 0.1-inch pitch, ensuring optimal signal transmission. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in any application. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C allows for versatile use in various environments. Upgrade your circuitry with this essential component for efficient and secure board-to-board connections.