895-015-541-612

Heilind Number:EDA895-015-541-612
Manufacturer:EDAC
Manufacturer Number:895-015-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts 15 positions with a pitch of .1 inches, ideal for ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Its straight mount orientation and compact size make it versatile for various applications. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector ensures optimal performance and longevity. Upgrade your connectivity solutions with this essential component.