895-015-542-101

Heilind Number:EDA895-015-542-101
Manufacturer:EDAC
Manufacturer Number:895-015-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Polyphenylene Sulfide casing for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Choose this connector for reliable and high-performance card edge connections.