895-015-542-102

Heilind Number:EDA895-015-542-102
Manufacturer:EDAC
Manufacturer Number:895-015-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance 15-position Card Edge Connector. Designed for seamless board-to-board connections, it ensures reliable data transfer in any electronic setup. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees long-lasting use, even in demanding environments. With a sleek black finish, it adds a touch of sophistication to your circuitry. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation makes installation a breeze, perfect for both professional and DIY projects. Trust in its quality performance for seamless electronic connectivity.