895-015-542-108

Heilind Number:EDA895-015-542-108
Manufacturer:EDAC
Manufacturer Number:895-015-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-108

Detailed Description

Elevate your connectivity with this sleek and reliable black Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a single row with 15 positions for optimal performance. With a low amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this high-quality component, essential for any electronics project.