895-015-542-112

Heilind Number:EDA895-015-542-112
Manufacturer:EDAC
Manufacturer Number:895-015-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-112

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 15 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in challenging environments. Upgrade your PCB setup with this essential connector for enhanced functionality and longevity.