895-015-542-402

Heilind Number:EDA895-015-542-402
Manufacturer:EDAC
Manufacturer Number:895-015-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-402

Detailed Description

Enhance your PCB connectivity with this 15-position black Card Edge Connector, meticulously crafted for optimal performance. With a low amperage of 3A, it ensures efficient power transmission while maintaining a sleek design. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. Each connector features one row with a pitch of .1 inches and a row spacing of .2 inches, offering precise and secure connections. Crafted from high-quality Copper Alloy, the contact material ensures reliable signal transmission. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Elevate your connectivity standards with this essential component.