895-015-542-407

Heilind Number:EDA895-015-542-407
Manufacturer:EDAC
Manufacturer Number:895-015-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-407

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Featuring a single row design with 15 positions and a pitch of .1 inches, it ensures efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Upgrade your connectivity solutions with this high-quality connector.