895-015-542-603

Heilind Number:EDA895-015-542-603
Manufacturer:EDAC
Manufacturer Number:895-015-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-542-603

Detailed Description

Enhance your electrical connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 15 positions, allowing for efficient and reliable signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on optimal conductivity and signal integrity. The straight mount orientation and compact design make installation easy, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our connector to meet your connectivity needs with precision and quality.