895-015-544-408

Heilind Number:EDA895-015-544-408
Manufacturer:EDAC
Manufacturer Number:895-015-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-544-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 15 positions with a 0.1-inch pitch and a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a 3A amperage rating, it provides reliable power delivery. Its straight mount orientation and 0.2-inch row spacing make installation easy, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your electronics assembly with this essential connector.