895-015-544-412

Heilind Number:EDA895-015-544-412
Manufacturer:EDAC
Manufacturer Number:895-015-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-544-412

Detailed Description

Enhance your PCB connectivity with our Board To Board card edge connector. Designed for seamless integration, this straight-mount connector features 15 positions with a .1-inch pitch, offering reliable performance for your electronic devices. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact materials, it ensures both safety and efficiency. With a row spacing of .2 inches and an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential connector.