895-015-558-101

Heilind Number:EDA895-015-558-101
Manufacturer:EDAC
Manufacturer Number:895-015-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-101

Detailed Description

Enhance connectivity within your electronic systems with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for seamless integration. With a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees optimal performance and safety. The 15-position configuration, alongside copper alloy contact material, ensures reliable signal transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for tight spaces, while its -40 to 105 °C operating temperature range guarantees versatility in various environments. Elevate your PCB connections with this essential component.