895-015-558-102

Heilind Number:EDA895-015-558-102
Manufacturer:EDAC
Manufacturer Number:895-015-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row layout and right-angle mount orientation, it offers easy installation onto your circuit board. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Boasting 15 positions and a pitch of .1 inches, it allows for efficient data transfer. Its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.