895-015-558-104

Heilind Number:EDA895-015-558-104
Manufacturer:EDAC
Manufacturer Number:895-015-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row configuration, allowing for efficient signal transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. Engineered for versatility, it boasts a right-angle mount orientation, enabling flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.