895-015-558-107

Heilind Number:EDA895-015-558-107
Manufacturer:EDAC
Manufacturer Number:895-015-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-107

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it features 15 positions and a single row layout, ensuring seamless compatibility in various applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, this connector guarantees long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a wide range of projects, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.