895-015-558-108

Heilind Number:EDA895-015-558-108
Manufacturer:EDAC
Manufacturer Number:895-015-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-108

Detailed Description

Enhance your connectivity with this sleek black Card Edge Connector, designed for seamless integration in your PCB setup. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and reliable performance. Featuring a single row design with 15 positions and a pitch of .1 inches, it offers efficient data transmission. The right-angle mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Elevate your connectivity game with this essential component.