895-015-558-112

Heilind Number:EDA895-015-558-112
Manufacturer:EDAC
Manufacturer Number:895-015-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-112

Detailed Description

Enhance your PCB connectivity with our 15-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic devices with this essential component for seamless and efficient connectivity.